Eaton Brake Module, 1.1 kW, 600V
- RS Stock No.:
- 123-115
- Mfr. Part No.:
- 171896 DX-BR100-1K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€517.60
(exc. VAT)
€636.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.60 |
*price indicative
- RS Stock No.:
- 123-115
- Mfr. Part No.:
- 171896 DX-BR100-1K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 1.1kW | |
| Supply Voltage | 600V | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 240mm | |
| Enclosure Depth | 310mm | |
| Series | DX | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 1.1kW | ||
Supply Voltage 600V | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 240mm | ||
Enclosure Depth 310mm | ||
Series DX | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a reliable and essential accessory for various applications. With a wire wound resistor in ceramic potting compound inside an aluminium case, it ensures optimal performance and safety. The product is certified by UL for use in Canada, providing peace of mind in terms of quality and reliability.
Certified by UL for use in Canada
Suitable for Branch circuits (UL/CSA)
Designed to prevent accidental contact
Features a temperature monitoring switch
Includes a 1 meter connection cable
Provides protection against electric shock
Meets corrosion res
