Eaton Brake Module, 1.1 kW, 600V
- RS Stock No.:
- 123-466
- Mfr. Part No.:
- 171917 DX-BR075-1K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€517.60
(exc. VAT)
€636.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.60 |
*price indicative
- RS Stock No.:
- 123-466
- Mfr. Part No.:
- 171917 DX-BR075-1K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 1.1kW | |
| Supply Voltage | 600V | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 240mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 1.1kW | ||
Supply Voltage 600V | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 240mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistance is designed for use with DA1, DL1, DG1, SVX, and SPX. It features a wire wound resistor in ceramic potting compound inside an aluminium case. With a voltage rating of up to 600V, this braking resistor provides reliable performance and safety for industrial applications.
Aluminium case for durability and protection
Suitable for branch circuits
UL certified for use in the US and Canada
Temperature monitoring switch
1 meter connection cable for added convenience
