Eaton Brake Module, 1.1 kW, 600V
- RS Stock No.:
- 123-479
- Mfr. Part No.:
- 171927 DX-BR035-1K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€525.23
(exc. VAT)
€646.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.23 |
*price indicative
- RS Stock No.:
- 123-479
- Mfr. Part No.:
- 171927 DX-BR035-1K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Starter Included | No | |
| Power Rating | 1.1kW | |
| Supply Voltage | 600V | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 240mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Starter Included No | ||
Power Rating 1.1kW | ||
Supply Voltage 600V | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 240mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
- COO (Country of Origin):
- DE
The Eaton Braking resistor is designed to provide reliable braking resistance for various applications. With a voltage rating of up to 600V, this accessory ensures efficient performance and safety. The wire wound resistor in ceramic potting compound inside an aluminium case guarantees durability and long lasting use. Certified by UL for use in Canada, this braking resistor meets all necessary standards for quality and reliability, making it a top choice for industrial applications.
IP20 degree of protection for added safety
Provides reliable braking resistance for various applications
Meets all necessary standards for quality and reliability
Ideal for branch circuits and suitable for use with a variety of modules
Certification
