Eaton Brake Module, 3.1 kW, 1kV
- RS Stock No.:
- 123-467
- Mfr. Part No.:
- 171918 DX-BR050-3K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€761.76
(exc. VAT)
€936.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €761.76 |
*price indicative
- RS Stock No.:
- 123-467
- Mfr. Part No.:
- 171918 DX-BR050-3K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 3.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 330mm | |
| Enclosure Depth | 310mm | |
| Series | DX | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 3.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 330mm | ||
Enclosure Depth 310mm | ||
Series DX | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with various Eaton products such as DC1, DA1, DL1, DG1, SVX, and SPX. With a steel grid construction and temperature monitoring switch, this braking resistor ensures reliable performance and safety.
Steel grid braking resistor for use with Eaton products
Temperature monitoring switch for enhanced safety
IP20 degree of protection for added durability
UL certified for use in Canada with a maximum voltage rating of 1000V
Corrosion resistance and the
