Eaton Brake Module, 1.92 kW
- RS Stock No.:
- 125-748
- Mfr. Part No.:
- 174255 DX-BR050-1920
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,411.61
(exc. VAT)
€1,736.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,411.61 |
*price indicative
- RS Stock No.:
- 125-748
- Mfr. Part No.:
- 174255 DX-BR050-1920
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 1.92kW | |
| IP Rating | IP20 | |
| Enclosure Length | 300mm | |
| Enclosure Width | 300mm | |
| Enclosure Depth | 180mm | |
| Series | DX-BR050-1920 | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 1.92kW | ||
IP Rating IP20 | ||
Enclosure Length 300mm | ||
Enclosure Width 300mm | ||
Enclosure Depth 180mm | ||
Series DX-BR050-1920 | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with DM1, DG1, DC1, and DA1. With a product weight of 9.3 kilograms and dimensions of 300mm x 180mm x 300mm, this IP20 rated accessory ensures reliable braking resistance for your ind
Easy to install with connection terminals for convenience
Reliable braking resistance for industrial applications
Compact design with dimensions suitable for various setups
