Eaton Brake Module, 600 W
- RS Stock No.:
- 125-571
- Mfr. Part No.:
- 174240 DX-BR050-600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€478.16
(exc. VAT)
€588.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.16 |
*price indicative
- RS Stock No.:
- 125-571
- Mfr. Part No.:
- 174240 DX-BR050-600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 600W | |
| IP Rating | IP20 | |
| Enclosure Length | 260mm | |
| Enclosure Width | 220mm | |
| Enclosure Depth | 100mm | |
| Standards/Approvals | Single parts Approved only | |
| Series | DX-BR050-600 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 600W | ||
IP Rating IP20 | ||
Enclosure Length 260mm | ||
Enclosure Width 220mm | ||
Enclosure Depth 100mm | ||
Standards/Approvals Single parts Approved only | ||
Series DX-BR050-600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a reliable accessory for use with DC1, DA1, DG1, SVX, and SPX. Designed to provide efficient braking resistance, this product is certified for North America and offers temperature monitoring switch for added safety. With a co
IP20 rated for protection against dust and water ingress
Compact design for easy installation in various setups
Sturdy construction for long lasting durability
