Eaton Brake Module, 720 W
- RS Stock No.:
- 126-190
- Mfr. Part No.:
- 174266 DX-BR042-720
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€601.52
(exc. VAT)
€739.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €601.52 |
*price indicative
- RS Stock No.:
- 126-190
- Mfr. Part No.:
- 174266 DX-BR042-720
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 720W | |
| IP Rating | IP20 | |
| Enclosure Length | 260mm | |
| Enclosure Width | 220mm | |
| Enclosure Depth | 100mm | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Series | DX-BR042-720 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 720W | ||
IP Rating IP20 | ||
Enclosure Length 260mm | ||
Enclosure Width 220mm | ||
Enclosure Depth 100mm | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
Series DX-BR042-720 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is an essential accessory for various products including DC1, DA1, DG1, SVX, SPX. Designed to meet North America certification standards, this braking resistor ensures optimal performance and safety. With features like temperatu
Ensure product meets corrosion resistance standards
Provides reliable temperature monitoring for enhanced safety
Convenient connection terminals for easy installation
Compact design for efficient use of space
