Eaton Brake Module, 500 W
- RS Stock No.:
- 120-386
- Mfr. Part No.:
- 169151 DX-BR5-033
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€576.08
(exc. VAT)
€708.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €576.08 |
*price indicative
- RS Stock No.:
- 120-386
- Mfr. Part No.:
- 169151 DX-BR5-033
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 500W | |
| IP Rating | IP54 | |
| Enclosure Length | 10mm | |
| Enclosure Width | 80mm | |
| Enclosure Depth | 330mm | |
| Standards/Approvals | CE | |
| Series | DX-BR5-033 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 500W | ||
IP Rating IP54 | ||
Enclosure Length 10mm | ||
Enclosure Width 80mm | ||
Enclosure Depth 330mm | ||
Standards/Approvals CE | ||
Series DX-BR5-033 | ||
- COO (Country of Origin):
- GB
The Eaton Braking resistor with IP54 protection is designed for use with DA1. With a wire wound resistor in a ceramic potting compound inside an aluminium case, it meets various product standards for thermal stability, resistance to heat, and UV radiation. The accessory/spare part type is Breaking resistance and it comes with CE compliance. The product is ideal for industrial components and static frequency converters.
Weighs only 0.525 kg for easy handling
Provides added protection against electric shock with its design
Helps in achieving thermal stability and resistance to heat
Easy to install and use for quick integration
Enhances the efficiency of static frequen
