Velleman Components VTBB1N Breadboard 170mm
- RS Stock No.:
- 839-110
- Mfr. Part No.:
- VTBB1N
- Manufacturer:
- Velleman Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.54 |
| 5 + | €14.11 |
*price indicative
- RS Stock No.:
- 839-110
- Mfr. Part No.:
- VTBB1N
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Breadboard | |
| Width | 170mm | |
| Number of Distribution Strips/Buses | 2 | |
| Total Number of Tie Points | 830 | |
| Standards/Approvals | RoHS | |
| DIP Capacity | 9 | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Breadboard | ||
Width 170mm | ||
Number of Distribution Strips/Buses 2 | ||
Total Number of Tie Points 830 | ||
Standards/Approvals RoHS | ||
DIP Capacity 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velleman Group NV solderless breadboard is an essential tool for electronics enthusiasts, enabling quick and easy prototyping and circuit design testing without the need for soldering.
Includes 830 solderless contacts for complex project space
Comes with 140 jumper wires, facilitating effortless connections
Constructed from high-quality ABS for durability and safety
Lead-free and compliant with RoHS standards for safe usage
Designed for compatibility with Arduino projects
Related links
- Velleman Components VTBB3 Breadboard 82mm 55 mm
- Velleman Components VTBB2N Breadboard 165.5mm 56.5 mm
- Velleman Components SDAD102 Breadboard Jumper Wire Kit 81mm 62 mm
- Velleman Components WJW009N kit contents: Set of 65 pieces Breadboard Jumper Wire Kit 65
- Velleman Components WPA413 kit contents: 1 Piece Flat Cable Breadboard Jumper Wire Kit 1
- Velleman Components WJW012 kit contents: set of 10 pieces Jumper Cable 10
- Velleman Components WPA415 kit contents: 1 Piece Flat Cable Jumper Cable 1
- Electro PJP DevBoard0555 Breadboard 12 mm 50mm 117 mm
