Electro PJP DevBoard0555 Breadboard 12 mm 50mm 117 mm
- RS Stock No.:
- 287-9143
- Mfr. Part No.:
- DevBoard0555
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€28.13
(exc. VAT)
€34.60
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.13 |
*price indicative
- RS Stock No.:
- 287-9143
- Mfr. Part No.:
- DevBoard0555
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Breadboard | |
| Length | 117mm | |
| Width | 50mm | |
| Height | 12mm | |
| Standards/Approvals | 2017/821 Conflict minerals, RoHS 2011/65/EU, regulation n1907/2006 REACH, 2015/863/EU | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Breadboard | ||
Length 117mm | ||
Width 50mm | ||
Height 12mm | ||
Standards/Approvals 2017/821 Conflict minerals, RoHS 2011/65/EU, regulation n1907/2006 REACH, 2015/863/EU | ||
- COO (Country of Origin):
- FR
The Electro PJP Solderless Breadboard is a range of solderless reusable breadboards dedicated to electronics didactic and experimental applications, engineering and hobbying.
Clipping feature
Centreline bus strip
Insulating rigid clear plate under the breadboard
Related links
- Electro PJP DevBoard2390 Breadboard 27 mm 175mm 230 mm
- Electro PJP DevBoard0400 Breadboard 8 mm 36mm 84 mm
- Electro PJP DevBoard3220 Breadboard 27 mm 210mm 240 mm
- Elditest 19100 Breadboard Prototyping Board 12 mm 48mm 114 mm
- Electro PJP Silver Male Banana Plug Screw Termination 30V dc 60 V dc Nickel
- Electro PJP Silver Male Banana Plug M3 Thread Termination 30V dc 60 V dc, Nickel
- Electro PJP Test Lead 36A Red, 500 mm Lead Length
- Electro PJP Plug 12A Black, 500 mm Lead Length
