IXYS Bridge Rectifier, 1.2 kV 570 A, 5-Pin Single
- RS Stock No.:
- 192-742
- Mfr. Part No.:
- VUO86-12NO7
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 369 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.19 |
| 5 - 19 | €16.74 |
| 20 - 49 | €15.65 |
| 50 - 99 | €14.42 |
| 100 + | €13.25 |
*price indicative
- RS Stock No.:
- 192-742
- Mfr. Part No.:
- VUO86-12NO7
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | PCB | |
| Package Type | ECO-PAC1 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 86A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 570A | |
| Peak Forward Voltage Vf | 1.5V | |
| Length | 47mm | |
| Peak Reverse Current Ir | 500μA | |
| Standards/Approvals | No | |
| Width | 30.3mm | |
| Height | 9mm | |
| Series | VUO86 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type PCB | ||
Package Type ECO-PAC1 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 86A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 570A | ||
Peak Forward Voltage Vf 1.5V | ||
Length 47mm | ||
Peak Reverse Current Ir 500μA | ||
Standards/Approvals No | ||
Width 30.3mm | ||
Height 9mm | ||
Series VUO86 | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier for PCB Mounting, VUO86 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic base plate
Low forward voltage drop
Isolation voltage 3000Vrms
Soldering pins for PCB mounting
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 5-Pin Single
