IXYS Bridge Rectifier, 1.7 kV 595 A, 5-Pin Single
- RS Stock No.:
- 168-4594
- Mfr. Part No.:
- VUO86-16NO7
- Manufacturer:
- IXYS
Subtotal (1 tube of 25 units)*
€347.70
(exc. VAT)
€427.67
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €13.908 | €347.70 |
*price indicative
- RS Stock No.:
- 168-4594
- Mfr. Part No.:
- VUO86-16NO7
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.7kV | |
| Mount Type | PCB | |
| Number of Phases | 3 | |
| Package Type | ECO-PAC1 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 90A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 595A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.51V | |
| Length | 47mm | |
| Height | 9mm | |
| Peak Reverse Current Ir | 1.5mA | |
| Series | VUO86 | |
| Width | 30.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.7kV | ||
Mount Type PCB | ||
Number of Phases 3 | ||
Package Type ECO-PAC1 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 90A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 595A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.51V | ||
Length 47mm | ||
Height 9mm | ||
Peak Reverse Current Ir 1.5mA | ||
Series VUO86 | ||
Width 30.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Three Phase Bridge Rectifier for PCB Mounting, VUO86 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic base plate
Low forward voltage drop
Isolation voltage 3000Vrms
Soldering pins for PCB mounting
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
