IXYS Bridge Rectifier Module, 1.6 kV 375 A, 5-Pin Single
- RS Stock No.:
- 193-060
- Mfr. Part No.:
- VUO52-16NO1
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.96
(exc. VAT)
€39.31
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
- Plus 24 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €31.96 |
| 2 - 4 | €31.00 |
| 5 - 9 | €30.36 |
| 10 - 14 | €29.40 |
| 15 + | €28.79 |
*price indicative
- RS Stock No.:
- 193-060
- Mfr. Part No.:
- VUO52-16NO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Number of Phases | 3 | |
| Package Type | V1-A-Pack | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 55A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 375A | |
| Peak Forward Voltage Vf | 1.46V | |
| Series | VUO52 | |
| Length | 63mm | |
| Standards/Approvals | No | |
| Width | 31.6mm | |
| Peak Reverse Current Ir | 300μA | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Number of Phases 3 | ||
Package Type V1-A-Pack | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 55A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 375A | ||
Peak Forward Voltage Vf 1.46V | ||
Series VUO52 | ||
Length 63mm | ||
Standards/Approvals No | ||
Width 31.6mm | ||
Peak Reverse Current Ir 300μA | ||
Height 17mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier for PCB Mounting, VUO52 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Reduced weight
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Soldering pins for PCB mounting
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
