IXYS Bridge Rectifier Module, 1.6 kV 640 A, 5-Pin Single

Subtotal (1 box of 24 units)*

€809.52

(exc. VAT)

€995.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
24 +€33.73€809.52

*price indicative

RS Stock No.:
168-4444
Mfr. Part No.:
VUO80-16NO1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Panel

Package Type

V1-A-Pack

Number of Phases

3

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

82A

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

640A

Peak Forward Voltage Vf

1.5V

Height

17mm

Series

VUO80

Peak Reverse Current Ir

300μA

Standards/Approvals

No

Width

31.6mm

Length

63mm

Automotive Standard

No

Three Phase Bridge Rectifier for PCB Mounting, VUO80 Series, IXYS


Package with Direct Copper Bonding (DCB) ceramic

Reduced weight

Improved temperature and power cycling

Very low forward voltage drop

Very low leakage current

Soldering pins for PCB mounting

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL registered E 72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy