IXYS Bridge Rectifier Module, 1.2 kV 1.3 kA, 5-Pin Single
- RS Stock No.:
- 193-183
- Distrelec Article No.:
- 302-53-538
- Mfr. Part No.:
- VUO110-12NO7
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€61.10
(exc. VAT)
€75.15
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.10 | - |
| 5 - 19 | €53.83 | 11% |
| 20 - 49 | €52.37 | 14% |
| 50 - 99 | €51.08 | 16% |
| 100 + | €49.80 | 18% |
*price indicative
- RS Stock No.:
- 193-183
- Distrelec Article No.:
- 302-53-538
- Mfr. Part No.:
- VUO110-12NO7
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Panel | |
| Number of Phases | 3 | |
| Package Type | PWS E 1 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 127A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.3kA | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.9V | |
| Length | 94mm | |
| Height | 30mm | |
| Peak Reverse Current Ir | 300μA | |
| Series | VUO110 | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Panel | ||
Number of Phases 3 | ||
Package Type PWS E 1 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 127A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.3kA | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.9V | ||
Length 94mm | ||
Height 30mm | ||
Peak Reverse Current Ir 300μA | ||
Series VUO110 | ||
Width 54mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Three Phase Bridge Rectifier with Screw Terminals, VUO110 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
