IXYS Bridge Rectifier Module, 800 V 320 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.44

(exc. VAT)

€38.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 13 January 2027
  • Plus 10 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.44
5 - 9€28.24
10 - 19€27.07
20 - 49€25.03
50 +€23.93

*price indicative

RS Stock No.:
193-199
Distrelec Article No.:
302-53-534
Mfr. Part No.:
VBO40-08NO6
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Panel

Number of Phases

1

Package Type

SOT-227

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Forward Current If

40A

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Peak Forward Voltage Vf

1.15V

Width

25.07mm

Height

9.6mm

Standards/Approvals

No

Length

38.3mm

Series

VBO40

Peak Reverse Current Ir

300μA

Automotive Standard

No

Bridge Rectifier Module with Screw Terminals, VBO40 Series, IXYS


Package with Direct Copper Bonding (DCB) isolated

Very low leakage current

Very low forward voltage drop

Improved thermal behaviour

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL E72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy