IXYS Bridge Rectifier Module, 1.6 kV 320 A, 4-Pin Single
- RS Stock No.:
- 920-0802
- Mfr. Part No.:
- VBO40-16NO6
- Manufacturer:
- IXYS
Subtotal (1 tube of 10 units)*
€283.63
(exc. VAT)
€348.86
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €28.363 | €283.63 |
*price indicative
- RS Stock No.:
- 920-0802
- Mfr. Part No.:
- VBO40-16NO6
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Number of Phases | 1 | |
| Package Type | SOT-227 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Forward Current If | 40A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.15V | |
| Height | 9.6mm | |
| Peak Reverse Current Ir | 300μA | |
| Width | 25.07mm | |
| Standards/Approvals | No | |
| Series | VBO40 | |
| Length | 38.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Number of Phases 1 | ||
Package Type SOT-227 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Forward Current If 40A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.15V | ||
Height 9.6mm | ||
Peak Reverse Current Ir 300μA | ||
Width 25.07mm | ||
Standards/Approvals No | ||
Series VBO40 | ||
Length 38.3mm | ||
Automotive Standard No | ||
Bridge Rectifier Module with Screw Terminals, VBO40 Series, IXYS
Package with Direct Copper Bonding (DCB) isolated
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E72873
Related links
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
