HY Electronic Corp Bridge Rectifier, 1.6 kV 560 A, 5-Pin 3 Phase

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€24.35

(exc. VAT)

€29.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 40€2.435€24.35
50 +€2.362€23.62

*price indicative

RS Stock No.:
559-083
Mfr. Part No.:
HGBJ5008
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Number of Phases

3

Package Type

HGBJ50

Pin Count

5

Configuration

3 Phase

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

560A

Forward Current If

50A

Peak Forward Voltage Vf

1.1V

Length

47.6mm

Width

29.8mm

Height

4.7mm

Standards/Approvals

UL 94V-0, RoHS

Peak Reverse Current Ir

5μA

Series

HGBJ50

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.

Low forward voltage drop

High current capability RoHS

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy