HY Electronic Corp Bridge Rectifier, 1.6 kV 450 A, 5-Pin 3 Phase
- RS Stock No.:
- 559-102
- Mfr. Part No.:
- SGBJ5010
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 70 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 14 units)*
€31.84
(exc. VAT)
€39.16
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 56 | €2.274 | €31.84 | - |
| 70 + | €2.206 | €30.88 | 2% |
*price indicative
- RS Stock No.:
- 559-102
- Mfr. Part No.:
- SGBJ5010
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Package Type | SGBJ50 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | 3 Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 5μA | |
| Length | 35.3mm | |
| Height | 5.6mm | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Width | 25.2mm | |
| Series | SGBJ50 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Package Type SGBJ50 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration 3 Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 5μA | ||
Length 35.3mm | ||
Height 5.6mm | ||
Standards/Approvals UL 94V-0, RoHS | ||
Width 25.2mm | ||
Series SGBJ50 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.
Low forward voltage drop
High current capability RoHS
High reliability
Related links
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 4-Pin Single Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
