HY Electronic Corp Bridge Rectifier, 1.6 kV 560 A, 5-Pin 3 Phase
- RS Stock No.:
- 559-084
- Mfr. Part No.:
- HGBJ5010
- Manufacturer:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€24.35
(exc. VAT)
€29.95
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | €2.435 | €24.35 |
| 50 + | €2.362 | €23.62 |
*price indicative
- RS Stock No.:
- 559-084
- Mfr. Part No.:
- HGBJ5010
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Through Hole | |
| Package Type | HGBJ50 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | 3 Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 560A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | HGBJ50 | |
| Height | 4.7mm | |
| Length | 47.6mm | |
| Peak Reverse Current Ir | 5mA | |
| Width | 29.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Through Hole | ||
Package Type HGBJ50 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration 3 Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 560A | ||
Peak Forward Voltage Vf 1.1V | ||
Series HGBJ50 | ||
Height 4.7mm | ||
Length 47.6mm | ||
Peak Reverse Current Ir 5mA | ||
Width 29.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.
Low forward voltage drop
High current capability RoHS
High reliability
Related links
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
