Texas Instruments Bridge Rectifier, 1A, 50V, 8-Pin
- RS Stock No.:
- 121-9070
- Mfr. Part No.:
- UC3610N
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 50 units)**
€380.50
(exc. VAT)
€468.00
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €7.61 | €380.50 |
100 - 100 | €7.229 | €361.45 |
150 + | €6.866 | €343.30 |
**price indicative
- RS Stock No.:
- 121-9070
- Mfr. Part No.:
- UC3610N
- Manufacturer:
- Texas Instruments
Related links
- Texas Instruments Bridge Rectifier 50V, 8-Pin
- Vishay Bridge Rectifier 50V, 4-Pin
- onsemi Bridge Rectifier 600V, 4-Pin
- onsemi Bridge Rectifier 800V, 4-Pin
- onsemi Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 400V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Vishay Bridge Rectifier 200V, 4-Pin