Taiwan Semiconductor Bridge Rectifier, 1 kV 30 A, 4-Pin Single
- RS Stock No.:
- 169-9290
- Mfr. Part No.:
- ABS10
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 5000 units)*
€480.00
(exc. VAT)
€590.00
(inc. VAT)
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.096 | €480.00 |
*price indicative
- RS Stock No.:
- 169-9290
- Mfr. Part No.:
- ABS10
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | ABS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 950mV | |
| Height | 1.6mm | |
| Series | ABS10 | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Peak Reverse Current Ir | 150μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type ABS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 950mV | ||
Height 1.6mm | ||
Series ABS10 | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Peak Reverse Current Ir 150μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Bridge Rectifiers for PCB Surface Mount, ABS Series, Taiwan Semiconductor
Glass passivated junction
Ideal for Printed Circuit Board (PCB) reflow soldering
Molded plastic body case
High surge current capability
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL Recognized File # E-326854
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
