DiodesZetex Bridge Rectifier, 400 V 30 A, 4-Pin Single
- RS Stock No.:
- 122-0252
- Mfr. Part No.:
- HD04-T
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€312.00
(exc. VAT)
€384.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.104 | €312.00 |
*price indicative
- RS Stock No.:
- 122-0252
- Mfr. Part No.:
- HD04-T
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Surface | |
| Package Type | Mini-DIP | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 800mA | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 500μA | |
| Standards/Approvals | No | |
| Series | HD-T | |
| Length | 4.9mm | |
| Height | 2.7mm | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Surface | ||
Package Type Mini-DIP | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 800mA | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 500μA | ||
Standards/Approvals No | ||
Series HD-T | ||
Length 4.9mm | ||
Height 2.7mm | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, HD Series, Diodes Inc
Low Forward Voltage Drop
Ideally Suited for Automated Assembly
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E94661
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
