Fagor Electronica Bridge Rectifier, 500 mA, 800 mA, 1000V, 4-Pin
- RS Stock No.:
- 123-1500
- Mfr. Part No.:
- MB10SA TR
- Manufacturer:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-1500
- Mfr. Part No.:
- MB10SA TR
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Peak Average Forward Current | 500 mA, 800 mA | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-269AA | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 100µA | |
| Length | 4.75mm | |
| Dimensions | 4.75 x 3.65 x 2.5mm | |
| Junction Capacitance | 13pF | |
| Width | 3.65mm | |
| Height | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Peak Average Forward Current 500 mA, 800 mA | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Surface Mount | ||
Package Type TO-269AA | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 100µA | ||
Length 4.75mm | ||
Dimensions 4.75 x 3.65 x 2.5mm | ||
Junction Capacitance 13pF | ||
Width 3.65mm | ||
Height 2.5mm | ||
- COO (Country of Origin):
- TH
Related links
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 1000V, 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
