Fagor Electronica Bridge Rectifier, 1 kV 50 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
123-1502
Mfr. Part No.:
DF10S TR
Manufacturer:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage (Vrrm)

1 kV

Peak Non-Repetitive Forward Surge Current (Ifsm)

50 A

Pin Count

4

Configuration

Single

Automotive Standard

No

Forward Current (If)

1 A

Height

3.3 mm

Length

8.51 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Number of Phases

1

Package Type

DFS

Peak Forward Voltage (Vf)

1.1 V

Peak Reverse Current (Ir)

500 μA

Series

DFS

Standards/Approvals

No

Width

6.5 mm

COO (Country of Origin):
TH

PCB Mounting Bridge Rectifiers, Fagor


Bridge Rectifiers - Fagor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy