Fagor Electronica Bridge Rectifier, 600 V 30 A, 4-Pin Single
- RS Stock No.:
- 165-5020
- Mfr. Part No.:
- MB6SA TR
- Manufacturer:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5020
- Mfr. Part No.:
- MB6SA TR
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TO-269AA | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 800mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Length | 4.75mm | |
| Height | 2.5mm | |
| Standards/Approvals | No | |
| Width | 3.65mm | |
| Series | MB | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TO-269AA | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 800mA | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Length 4.75mm | ||
Height 2.5mm | ||
Standards/Approvals No | ||
Width 3.65mm | ||
Series MB | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
PCB Mounting Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
Related links
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 800 mA 4-Pin
- Fagor Electronica Bridge Rectifier 4-Pin Single
