onsemi Bridge Rectifier, 600 V 300 A, 4-Pin Single

Subtotal (1 box of 50 units)*

€142.90

(exc. VAT)

€175.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.858€142.90

*price indicative

RS Stock No.:
145-5573
Mfr. Part No.:
GBPC2506
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

500μA

Length

29mm

Standards/Approvals

No

Series

GBPC25

Width

29mm

Height

11.23mm

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 25 Series, Fairchild Semiconductor


High Current 25A

Glass Passivated die construction

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Fast-on Terminals

Approvals

UL #E258596

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy