Vishay Bridge Rectifier, 600 V 300 A, 4-Pin Single

Get a bulk buy discount

Add 200 more to save €28.40

View bulk pricing options

Subtotal (1 box of 100 units)*

€284.40

(exc. VAT)

€349.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100€2.844€284.40-
200 +€2.702€270.20€28.40

*price indicative

RS Stock No.:
165-2403
Mfr. Part No.:
GBPC2506-E4
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

25A

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

5μA

Standards/Approvals

No

Height

7.62mm

Series

GBPC25

Width

28.8mm

Length

28.8mm

Automotive Standard

No

Vishay GBPC25 Series Bridge Rectifiers


• UL recognition file number E54214

• Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting

• Typical IR less than 0.3 μA

• High surge current capability

• Low thermal resistance

• Solder dip 275 °C max. 10 s, per JESD 22-B106

TYPICAL APPLICATIONS

General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.

MECHANICAL DATA

Case: GBPC, GBPC-W

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E4 - RoHS-compliant, commercial grade

Terminals: Nickel plated on faston lugs or silver plated on

wire leads, solderable per J-STD-002 and JESD22-B102.

Suffix letter “W” added to indicate wire leads

(e.g. GBPC12005W).

Polarity: As marked, positive lead by beveled corner

Mounting Torque: 20 inches-lbs. max.

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy