Fagor Electronica Bridge Rectifier, 1 kV 400 A, 4-Pin Single
- RS Stock No.:
- 146-0647
- Mfr. Part No.:
- FB3510-B500/440-35
- Manufacturer:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0647
- Mfr. Part No.:
- FB3510-B500/440-35
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1 kV | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 400 A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Height | 7.87 mm | |
| Length | 29 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Peak Forward Voltage (Vf) | 1.1 V | |
| Peak Reverse Current (Ir) | 5 μA | |
| Width | 29 mm | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 1 kV | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 400 A | ||
Pin Count 4 | ||
Configuration Single | ||
Height 7.87 mm | ||
Length 29 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Peak Forward Voltage (Vf) 1.1 V | ||
Peak Reverse Current (Ir) 5 μA | ||
Width 29 mm | ||
- COO (Country of Origin):
- TH
GBPC Style Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
Related links
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
- Fagor Electronica Bridge Rectifier 4-Pin Single
