onsemi Bridge Rectifier, 400 V 300 A, 4-Pin Single

Get a bulk buy discount

Add 100 more to save €16.10

View bulk pricing options

Subtotal (1 bag of 50 units)*

€161.00

(exc. VAT)

€198.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
50 - 50€3.22€161.00-
100 +€3.059€152.95€16.10

*price indicative

RS Stock No.:
146-2104
Mfr. Part No.:
GBPC2504W
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Forward Current If

25A

Peak Forward Voltage Vf

1.1V

Height

11.23mm

Standards/Approvals

No

Width

29mm

Series

GBPC25W

Peak Reverse Current Ir

500μA

Length

29mm

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 25 Series, Fairchild Semiconductor


High Current 25A

Glass Passivated die construction

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Fast-on Terminals

Approvals

UL #E258596

Related links