onsemi Bridge Rectifier, 400 V 300 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.75

(exc. VAT)

€14.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€5.875€11.75
20 +€5.065€10.13

*price indicative

Packaging Options:
RS Stock No.:
803-1901
Mfr. Part No.:
GBPC2504W
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Peak Forward Voltage Vf

1.1V

Length

29mm

Height

11.23mm

Standards/Approvals

No

Series

GBPC25W

Width

29mm

Peak Reverse Current Ir

500μA

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 25 Series, Fairchild Semiconductor


High Current 25A

Glass Passivated die construction

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Fast-on Terminals

Approvals

UL #E258596

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy