HY Electronic Corp Bridge Rectifier, 1 kV 30 A, 4-Pin Single
- RS Stock No.:
- 146-2197
- Mfr. Part No.:
- DB107S
- Manufacturer:
- HY Electronic Corp
Subtotal (1 reel of 1000 units)*
€105.00
(exc. VAT)
€129.00
(inc. VAT)
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.105 | €105.00 |
*price indicative
- RS Stock No.:
- 146-2197
- Mfr. Part No.:
- DB107S
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | DBS | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 3.4mm | |
| Series | DBS | |
| Width | 6.5mm | |
| Standards/Approvals | No | |
| Length | 8.8mm | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type DBS | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Forward Voltage Vf 1.1V | ||
Height 3.4mm | ||
Series DBS | ||
Width 6.5mm | ||
Standards/Approvals No | ||
Length 8.8mm | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - DB Series
The DB family of bridge rectifiers from HY Electronic (Cayman) Limited are surface mount rectifiers. The glass passivated bridge rectifier has a forward current of 1 A or 2A with a reverse voltage of 1000 V. They are used in PCB applications and converts AC to DC.
PRV: 1000 V
Low forward voltage drop
Plastic material: UL94V-0 flammability classification
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
