HY Electronic Corp Bridge Rectifier, 1 kV 30 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€14.00

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
  • Plus 8,000 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200€0.14€14.00
300 +€0.126€12.60

*price indicative

Packaging Options:
RS Stock No.:
917-8966
Mfr. Part No.:
DB107S
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Surface

Number of Phases

1

Package Type

DBS

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Forward Current If

1A

Peak Forward Voltage Vf

1.1V

Series

DBS

Width

6.5mm

Standards/Approvals

No

Length

8.8mm

Peak Reverse Current Ir

500μA

Height

3.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Bridge Rectifier - DB Series


The DB family of bridge rectifiers from HY Electronic (Cayman) Limited are surface mount rectifiers. The glass passivated bridge rectifier has a forward current of 1 A or 2A with a reverse voltage of 1000 V. They are used in PCB applications and converts AC to DC.

PRV: 1000 V

Low forward voltage drop

Plastic material: UL94V-0 flammability classification

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy