Taiwan Semiconductor Bridge Rectifier, 100 V 300 A, 4-Pin Single
- RS Stock No.:
- 146-2270
- Mfr. Part No.:
- GBPC1501 T0
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-2270
- Mfr. Part No.:
- GBPC1501 T0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 300 A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Height | 11.23 mm | |
| Length | 29 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Mount Type | Screw | |
| Package Type | GBPC | |
| Peak Forward Voltage (Vf) | 1.1 V | |
| Peak Reverse Current (Ir) | 5 μA | |
| Width | 29 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 300 A | ||
Pin Count 4 | ||
Configuration Single | ||
Height 11.23 mm | ||
Length 29 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -50 °C | ||
Mount Type Screw | ||
Package Type GBPC | ||
Peak Forward Voltage (Vf) 1.1 V | ||
Peak Reverse Current (Ir) 5 μA | ||
Width 29 mm | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Push-on Terminals, GBPC 15 Series, Taiwan Semiconductor
High Current 15 Amperes
Glass passivated chip junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E-96005
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
