onsemi Bridge Rectifier, 200 V 50 A, 4-Pin Single
- RS Stock No.:
- 166-2780
- Mfr. Part No.:
- DF02S
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-2780
- Mfr. Part No.:
- DF02S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | SDIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 1.5A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Height | 2.6mm | |
| Length | 8.51mm | |
| Series | DF-S | |
| Width | 6.5mm | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type SDIP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 1.5A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Height 2.6mm | ||
Length 8.51mm | ||
Series DF-S | ||
Width 6.5mm | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Fairchild Semiconductor
Glass passivated chip junction
Low DC reverse current
Approvals
UL file E111753 and E326243
