onsemi Bridge Rectifier, 200 V 300 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€222.20

(exc. VAT)

€273.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50€4.444€222.20
100 +€4.222€211.10

*price indicative

RS Stock No.:
166-2983
Mfr. Part No.:
GBPC1502
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Forward Current If

15A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Length

29mm

Width

29mm

Series

GBPC15

Standards/Approvals

No

Peak Reverse Current Ir

500μA

Height

11.23mm

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 15 Series, Fairchild Semiconductor


High Current 15A

Glass passivated die construction

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Approvals

UL E258596

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy