IXYS Bridge Rectifier Module, 1.6 kV 1.95 kA, 5-Pin Single
- RS Stock No.:
- 168-4410
- Mfr. Part No.:
- VUO160-16NO7
- Manufacturer:
- IXYS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4410
- Mfr. Part No.:
- VUO160-16NO7
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Package Type | PWS E 1 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 175A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.95kA | |
| Peak Forward Voltage Vf | 1.65V | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Series | VUO160 | |
| Length | 94mm | |
| Width | 54mm | |
| Peak Reverse Current Ir | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Package Type PWS E 1 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 175A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.95kA | ||
Peak Forward Voltage Vf 1.65V | ||
Standards/Approvals No | ||
Height 30mm | ||
Series VUO160 | ||
Length 94mm | ||
Width 54mm | ||
Peak Reverse Current Ir 300μA | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier with Screw Terminals, VUO160 Series, IXYS
Package with screw terminals
Isolation voltage 3000Vrms
Low forward voltage drop
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
