IXYS Bridge Rectifier Module, 1.6 kV 400 A, 5-Pin Single

Subtotal (1 box of 50 units)*

€577.90

(exc. VAT)

€710.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€11.558€577.90

*price indicative

RS Stock No.:
168-4511
Mfr. Part No.:
VUO25-16NO8
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Screw

Number of Phases

3

Package Type

FO-BB

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Forward Current If

25A

Minimum Operating Temperature

-40°C

Peak Forward Voltage Vf

2.2V

Peak Reverse Current Ir

300μA

Height

10mm

Length

28.5mm

Standards/Approvals

No

Series

VUO25

Width

28.5mm

Automotive Standard

No

Three Phase Bridge Rectifier with Push-on Terminals, VUO25 Series, IXYS


Push-on terminals

Very low leakage current

Very low forward voltage drop

Improved thermal behaviour

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL registered E 72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy