Taiwan Semiconductor Bridge Rectifier, 1 kV 175 A, 4-Pin Single
- RS Stock No.:
- 687-5897
- Distrelec Article No.:
- 304-29-019
- Mfr. Part No.:
- KBU607G
- Manufacturer:
- Taiwan Semiconductor
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
- 5 left, ready to ship from another location
- Final 10 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.382 | €6.91 | - |
| 25 - 45 | €1.238 | €6.19 | 10% |
| 50 - 245 | €1.174 | €5.87 | 15% |
| 250 + | €1.004 | €5.02 | 27% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€11.04
(exc. VAT)
€13.58
(inc. VAT)
- RS Stock No.:
- 687-5897
- Distrelec Article No.:
- 304-29-019
- Mfr. Part No.:
- KBU607G
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Forward Current If | 6A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Length | 23.7mm | |
| Height | 19.3mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | KBU6 | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Forward Current If 6A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Length 23.7mm | ||
Height 19.3mm | ||
Peak Reverse Current Ir 5μA | ||
Series KBU6 | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Automotive Standard No | ||
SIL PCB Mounting, KBU series
Bridge Rectifiers - Taiwan Semiconductor
Approvals
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single

