STMicroelectronics Bridge Rectifier, 800 V 350 A, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1000 units, on reels of 1000)*

€1,665.00

(exc. VAT)

€2,048.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€1.665€1,665.00
2000 - 4000€1.645€1,645.00
5000 +€1.625€1,625.00

*price indicative

RS Stock No.:
229-2081
Mfr. Part No.:
STBR3008G2Y-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Package Type

TO-263

Pin Count

3

Maximum Operating Temperature

175°C

Forward Current If

30A

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Minimum Operating Temperature

-40°C

Peak Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Standards/Approvals

ECOPACK2, ECOPACK1

Series

STBR3008-Y

Automotive Standard

AEC-Q101

The STMicroelectronics STBR3008 bridge rectifier diode high quality design of this diode has produced a device with consistently reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability like automotive applications.

Ultra low conduction losses

Ultra-low reverse losses

High junction temperature capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy