Infineon Bridge Rectifier, 1.2 kV 415 A SiC Diod

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
234-8954
Mfr. Part No.:
DDB2U60N12W1RFB11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Chassis

Package Type

AG-EASY1B-1

Number of Phases

1

Configuration

SiC Diod

Maximum Operating Temperature

150°C

Forward Current If

60A

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

415A

Peak Forward Voltage Vf

1.85V

Width

33.8mm

Standards/Approvals

RoHS, 60749 and 60068, IEC24720 and IEC16022, IEC 60747, IEC8859-1

Length

62.8mm

Series

DDB2U60

Automotive Standard

No

The Infineon EasyBRIDGE module with CoolSiC Schottky diode and PressFIT / NTC comes with integrated NTC temperature sensor and rugged mounting due to integrated mounting clamps.

20mW power dissipation

Al2O3 substrate with low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy