Infineon Bridge Rectifier, 1.2 kV 415 A SiC Diod
- RS Stock No.:
- 234-8955
- Mfr. Part No.:
- DDB2U60N12W1RFB11BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€77.77
(exc. VAT)
€95.66
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €77.77 |
| 2 - 4 | €73.88 |
| 5 + | €70.78 |
*price indicative
- RS Stock No.:
- 234-8955
- Mfr. Part No.:
- DDB2U60N12W1RFB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Chassis | |
| Package Type | AG-EASY1B-1 | |
| Number of Phases | 1 | |
| Configuration | SiC Diod | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 415A | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 60A | |
| Peak Forward Voltage Vf | 1.85V | |
| Standards/Approvals | RoHS, 60749 and 60068, IEC24720 and IEC16022, IEC 60747, IEC8859-1 | |
| Length | 62.8mm | |
| Series | DDB2U60 | |
| Width | 33.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Chassis | ||
Package Type AG-EASY1B-1 | ||
Number of Phases 1 | ||
Configuration SiC Diod | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 415A | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 60A | ||
Peak Forward Voltage Vf 1.85V | ||
Standards/Approvals RoHS, 60749 and 60068, IEC24720 and IEC16022, IEC 60747, IEC8859-1 | ||
Length 62.8mm | ||
Series DDB2U60 | ||
Width 33.8mm | ||
Automotive Standard No | ||
The Infineon EasyBRIDGE module with CoolSiC Schottky diode and PressFIT / NTC comes with integrated NTC temperature sensor and rugged mounting due to integrated mounting clamps.
20mW power dissipation
Al2O3 substrate with low thermal resistance
Related links
- Infineon Bridge Rectifier, 1200 V 415 A SiC Diod
- Infineon Bridge Rectifier Module, 1200 V 400 A Single
- Vishay Bridge Rectifier 4-Pin Single
- Diotec Bridge Rectifier 5-Pin Three Phase
- Semikron Bridge Rectifier 5-Pin Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin Single
- STMicroelectronics Bridge Rectifier 6-Pin
- Vishay Bridge Rectifier 4-Pin Single
