Diotec Bridge Rectifier, 1.2 kV 500 A, 5-Pin Three Phase
- RS Stock No.:
- 283-6890
- Distrelec Article No.:
- 170-09-914
- Mfr. Part No.:
- DB35-12
- Manufacturer:
- Diotec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-6890
- Distrelec Article No.:
- 170-09-914
- Mfr. Part No.:
- DB35-12
- Manufacturer:
- Diotec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diotec | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Package Type | Module | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Three Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Peak Forward Voltage Vf | 1.05V | |
| Peak Reverse Current Ir | 10μA | |
| Series | DB35 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Diotec | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Package Type Module | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Three Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 35A | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Peak Forward Voltage Vf 1.05V | ||
Peak Reverse Current Ir 10μA | ||
Series DB35 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bridge rectifier in plastic package with aluminium base, mounting hole and FastOn terminals. It is encapsulation compliant with UL94V0.
RoHS compliant
