Taiwan Semiconductor Bridge Rectifier, 600 V 220 A, 4-Pin Quad

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
241-9295
Mfr. Part No.:
GBU1505
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBU

Pin Count

4

Configuration

Quad

Maximum Operating Temperature

150°C

Forward Current If

15A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Forward Voltage Vf

1.1V

Height

36.8mm

Length

22.3mm

Peak Reverse Current Ir

15A

Standards/Approvals

UL, IEC 61249-2-21, RoHS

Automotive Standard

No

The Taiwan semiconductor standard Bridge Rectifier has packaging GBU and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters, TV and monitor.

Ideal for printed circuit board

High surge current capability

UL recognized File # E-326243

RoHS compliant

Halogen-free according to IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy