Taiwan Semiconductor Bridge Rectifier, 800 V 208 A, 4-Pin Quad
- RS Stock No.:
- 241-9315
- Mfr. Part No.:
- T15JA06G-K
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.58
(exc. VAT)
€6.87
(inc. VAT)
Last RS stock
- Final 1,475 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.116 | €5.58 |
| 25 - 45 | €1.006 | €5.03 |
| 50 - 95 | €0.984 | €4.92 |
| 100 - 245 | €0.862 | €4.31 |
| 250 + | €0.842 | €4.21 |
*price indicative
- RS Stock No.:
- 241-9315
- Mfr. Part No.:
- T15JA06G-K
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | TS-6PL | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 208A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 15A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 0pA | |
| Length | 29.3mm | |
| Height | 30mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, UL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type TS-6PL | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 208A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 15A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 0pA | ||
Length 29.3mm | ||
Height 30mm | ||
Standards/Approvals RoHS, IEC 61249-2-21, UL | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging TS-6PL and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
Glass passivated chip junction
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
