DiodesZetex Bridge Rectifier, 100 V 220 A, 3-Pin Single Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7602
Mfr. Part No.:
SBR10M100P5Q-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

100V

Mount Type

Surface

Number of Phases

1

Package Type

PDI-5

Pin Count

3

Configuration

Single Phase

Maximum Operating Temperature

175°C

Forward Current If

220A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Forward Voltage Vf

880mV

Length

6.51mm

Peak Reverse Current Ir

2μA

Height

3.97mm

Standards/Approvals

RoHS Compliant

Series

SBR10M100P5Q

Automotive Standard

AEC-Q101

The DiodeZetex Super Barrier Rectifier (SBR) diode has been designed to meet the stringent requirements of Automotive application combining low forward voltage drop with unrivalled ultra low leakage current and avalanche capability. It is ideally suited to such as polarity protection diode, re-circulating diode, switching diode, blocking diode, DC-DC converter, AC-DC converter.

Soft, fast switching capability Low forward voltage drop and ultra low leakage TJ(MAX) of +175°C with excellent high temperature stability Unrivalled avalanche capability with Patented Super Barrier Rectifier SBR® technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy