Infineon Diode, 1.6 kV 1.2 kA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-0793
Mfr. Part No.:
DDB6U144N16RBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Surface

Package Type

AG-ECONO2A-8111

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Forward Current If

145A

Peak Non-Repetitive Forward Surge Current Ifsm

1.2kA

Peak Forward Voltage Vf

1.65V

Height

17mm

Length

104.8mm

Peak Reverse Current Ir

5mA

Width

45mm

Standards/Approvals

RoHS

Series

DD B6U 144 N 16 (ECONO)

Automotive Standard

No

The Infineon eupec EconoBRIDGE - 1600V diode bridge modules for a more compact converter design.

High mechanical robustness

Isolated copper base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy