Infineon Diode, 1.6 kV 1.2 kA
- RS Stock No.:
- 258-0794
- Mfr. Part No.:
- DDB6U144N16RBPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0794
- Mfr. Part No.:
- DDB6U144N16RBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Surface | |
| Package Type | AG-ECONO2A-8111 | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.2kA | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 145A | |
| Peak Forward Voltage Vf | 1.65V | |
| Peak Reverse Current Ir | 5mA | |
| Length | 104.8mm | |
| Height | 17mm | |
| Width | 45mm | |
| Series | DD B6U 144 N 16 (ECONO) | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Surface | ||
Package Type AG-ECONO2A-8111 | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.2kA | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 145A | ||
Peak Forward Voltage Vf 1.65V | ||
Peak Reverse Current Ir 5mA | ||
Length 104.8mm | ||
Height 17mm | ||
Width 45mm | ||
Series DD B6U 144 N 16 (ECONO) | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon eupec EconoBRIDGE - 1600V diode bridge modules for a more compact converter design.
High mechanical robustness
Isolated copper base plate
Related links
- Infineon Diode, 1.6 kV 1.2 kA
- Infineon Bridge Rectifier Module 6-Pin Single
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Infineon 330 A 200 mA 1.44 V 5-Pin
- Vishay VS-VSKT56/16 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Semikron Danfoss Diode 5-Pin
- Infineon STT3400N16P76XPSA1 200 A 250 mA 1.41 V
