Diotec Bridge Rectifier, 160 V, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4388
Distrelec Article No.:
170-00-269
Mfr. Part No.:
B80C5000-3300A
Manufacturer:
Diotec
Find similar products by selecting one or more attributes.
Select all

Brand

Diotec

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

160V

Mount Type

Through Hole

Number of Phases

1

Package Type

SIP

Pin Count

4

Maximum Operating Temperature

150°C

Forward Current If

5.8A

Minimum Operating Temperature

-50°C

Peak Forward Voltage Vf

1V

Standards/Approvals

RoHS, REACH

Peak Reverse Current Ir

5μA

Automotive Standard

No

COO (Country of Origin):
IN
The bridge rectifier is rated for a maximum voltage of 80V and a current capacity of 5.8A. This component is commonly used in electronic circuits to convert alternating current (AC) to direct current (DC) by rectifying the input voltage.

Operating temperature -50 to 150 °C

RoHS compliant

Related links