Diotec Bridge Rectifier, 80 V 165 A, 4-Pin Bridge
- RS Stock No.:
- 288-4385
- Distrelec Article No.:
- 170-00-263
- Mfr. Part No.:
- B40C5000-3300A
- Manufacturer:
- Diotec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4385
- Distrelec Article No.:
- 170-00-263
- Mfr. Part No.:
- B40C5000-3300A
- Manufacturer:
- Diotec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diotec | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 5.8A | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 165A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 17mm | |
| Length | 32mm | |
| Diameter | 1.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 5.6mm | |
| Series | B40C5000 | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Diotec | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 80V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type SIP | ||
Pin Count 4 | ||
Configuration Bridge | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 5.8A | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 165A | ||
Peak Forward Voltage Vf 1V | ||
Height 17mm | ||
Length 32mm | ||
Diameter 1.2mm | ||
Standards/Approvals REACH, RoHS | ||
Width 5.6mm | ||
Series B40C5000 | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Silicon-Bridge-Rectifier is a versatile component with a nominal current of 5 A / 3.3 A and alternating input voltage of 40-500 V. It comes in a plastic case with UL classification 94V-0, making it a reliable choice for various applications.
Nominal current of 5 A / 3.3 A for efficient performance
Alternating input voltage range of 40-500 V for versatility
Plastic case with UL classification 94V-0 for safety and durability
Compact dimensions of 32 x 5.6 x 17 mm for easy integration
Recognized Product by Underwriters Laboratories Inc. with file E175067 for quality assurance
